
SRL-LCU/10 | |
|---|---|
DigiKey Part Number | 40-SRL-LCU/10-ND |
Manufacturer | |
Manufacturer Product Number | SRL-LCU/10 |
Description | SPARC RAPID LINC MECHANICAL CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 250µm Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 250µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.5dB | |
Reflection | -45dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,42000 € | 79,42 € |
| 10 | 67,94400 € | 679,44 € |
| Unit Price without VAT: | 79,42000 € |
|---|---|
| Unit Price with VAT: | 94,50980 € |

