
SOC-SCA9/10 | |
|---|---|
DigiKey Part Number | 40-SOC-SCA9/10-ND |
Manufacturer | |
Manufacturer Product Number | SOC-SCA9/10 |
Description | SPLICE ON CONNECTOR, SINGLEMODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | - | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Green | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -65dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,48000 € | 86,48 € |
| 10 | 73,51300 € | 735,13 € |
| 25 | 68,91480 € | 1.722,87 € |
| 50 | 67,94480 € | 3.397,24 € |
| Unit Price without VAT: | 86,48000 € |
|---|---|
| Unit Price with VAT: | 102,91120 € |

