
SDR-34 | |
|---|---|
DigiKey Part Number | K596-ND |
Manufacturer | |
Manufacturer Product Number | SDR-34 |
Description | SCREWDRIVER SQUARE #3 8.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | S3 Square Screwdriver 8.50" (215.9mm) |
Datasheet | Datasheet |
Category | Size S3 |
Manufacturer Jonard Tools | Length - Blade 4.00" (101.6mm) |
Packaging Bulk | Length - Overall 8.50" (215.9mm) |
Part Status Active | Features Black Tip, Magnetic, Soft Grip |
Tool Type Screwdriver | Weight 0.374 lb (169.64 g) |
Tip Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 5 | 7,78800 € | 38,94 € |
| 10 | 7,60700 € | 76,07 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

