5/16" Slotted Screwdriver 10.38" (263.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC-5166

DigiKey Part Number
K590-ND
Manufacturer
Manufacturer Product Number
SDC-5166
Description
SCREWDRIVER SLOTTED 5/16" 10.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 10.38" (263.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/16"
Manufacturer
Jonard Tools
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
10.38" (263.7mm)
Part Status
Active
Features
Black Tip, Cabinet Tip, Magnetic, Soft Grip
Tool Type
Screwdriver
Weight
0.413 lb (187.33 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,41000 €8,41 €
Manufacturers Standard Package
Unit Price without VAT:8,41000 €
Unit Price with VAT:10,00790 €