S1, S2 Square Bit, Double Ended 1/4" Drive 2.50" (63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-RB3

DigiKey Part Number
SD-RB3-ND
Manufacturer
Manufacturer Product Number
SD-RB3
Description
BIT SQUARE S1/S2 2.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
S1, S2 Square Bit, Double Ended 1/4" Drive 2.50" (63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
S1, S2
Manufacturer
Jonard Tools
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.50" (63.5mm)
Part Status
Active
Features
Reversible
Tool Type
Bit, Double Ended
Weight
0.026 lb (11.79 g)
Tip Type
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,49000 €3,49 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €