
SD-RB2 | |
|---|---|
DigiKey Part Number | SD-RB2-ND |
Manufacturer | |
Manufacturer Product Number | SD-RB2 |
Description | BIT PHIL SLOT PH2 9/32" 3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2, 9/32" Phillips, Slotted Bit, Double Ended 5/16" Drive 3.00" (76.2mm) |
Datasheet | Datasheet |
Category | Tip Size #2, 9/32" |
Manufacturer Jonard Tools | Drive Size 5/16" |
Packaging Bulk | Length - Overall 3.00" (76.2mm) |
Part Status Active | Features Cabinet Tip, Reversible |
Tool Type Bit, Double Ended | Weight 0.062 lb (28.12 g) |
Tip Type Phillips, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 5 | 3,38400 € | 16,92 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |


