3/32" Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-63/10

DigiKey Part Number
40-SD-63/10-ND
Manufacturer
Manufacturer Product Number
SD-63/10
Description
JEWELER'S SCREWDRIVER - 10 PACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/32" Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/32"
Length - Blade
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
141,27000 €41,27 €
Unit Price without VAT:41,27000 €
Unit Price with VAT:49,11130 €