
SD-1223 | |
|---|---|
DigiKey Part Number | K609-ND |
Manufacturer | |
Manufacturer Product Number | SD-1223 |
Description | BIT SET HEX SCKT/PHIL/SQ 4PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Square Bit Set |
Datasheet | Datasheet |
Category | Tip Type Hex Socket, Phillips, Square |
Manufacturer Jonard Tools | Includes Handle |
Packaging Bag | Features 6-in-1, Cabinet Tip, Magnetic, Reversible, Soft Grip |
Part Status Active | Weight 0.419 lb (190.06 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 5 | 11,08600 € | 55,43 € |
| 10 | 11,00600 € | 110,06 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |



