Phillips Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-00/10

DigiKey Part Number
SD-00/10-ND
Manufacturer
Manufacturer Product Number
SD-00/10
Description
PRECISION SCREWDRIVER PH#00 X 60
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips Screwdriver Set 10 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips
Features
Black Tip, Free Turning Cap, Soft Grip
Weight
0.032 lb (14.51 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,29000 €47,29 €
Manufacturers Standard Package
Unit Price without VAT:47,29000 €
Unit Price with VAT:56,27510 €