
S-41/10 | |
|---|---|
DigiKey Part Number | S-41/10-ND |
Manufacturer | |
Manufacturer Product Number | S-41/10 |
Description | MINI SCREWDRIVER 4 IN 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 3 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Cabinet Tip, Reversible | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |

