
RST-8514 | |
|---|---|
DigiKey Part Number | RST-8514-ND |
Manufacturer | |
Manufacturer Product Number | RST-8514 |
Description | CABLE SLITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Slitter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Slitter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.201 lb (91.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,31000 € | 97,31 € |
| Unit Price without VAT: | 97,31000 € |
|---|---|
| Unit Price with VAT: | 115,79890 € |



