
RSDS-TRB | |
|---|---|
DigiKey Part Number | 40-RSDS-TRB-ND |
Manufacturer | |
Manufacturer Product Number | RSDS-TRB |
Description | REPLACEMENT TORX BITS FOR RSDS-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T10, T15, T20, T25, T27, T30 Torx® Bit, Double Ended Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® | |
Tip Size | T10, T15, T20, T25, T27, T30 | |
Drive Size | - | |
Length - Overall | - | |
Features | Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

