
RG6-10 | |
|---|---|
DigiKey Part Number | 40-RG6-10-ND |
Manufacturer | |
Manufacturer Product Number | RG6-10 |
Description | RG6 CONNECTORS (PACK OF 10) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-6 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 1 GHz |
Part Status Active | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Operating Temperature -40°C ~ 60°C |
Impedance 75 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

