
RG-F81 | |
|---|---|
DigiKey Part Number | 40-RG-F81-ND |
Manufacturer | |
Manufacturer Product Number | RG-F81 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert From (Adapter End) F Jack, Female Socket |
Mfr | Convert To (Adapter End) F Jack, Female Socket |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 1 GHz |
Adapter Series | Insertion Loss 0.80dB |
Center Gender Female to Female | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-JJC | TYCLON | 732 | 4912-FA-JJC-ND | 1,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

