
RDG-30A | |
|---|---|
DigiKey Part Number | 40-RDG-30A-ND |
Manufacturer | |
Manufacturer Product Number | RDG-30A |
Description | 30' GLOW ROD KIT 3/16" DIA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Glow Rod Kit Cable and Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Glow Rod Kit | |
For Use With/Related Products | Cable and Wire | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,74000 € | 80,74 € |
| 5 | 79,99200 € | 399,96 € |
| Unit Price without VAT: | 80,74000 € |
|---|---|
| Unit Price with VAT: | 96,08060 € |

