Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-30-TRI

DigiKey Part Number
K228-ND
Manufacturer
Manufacturer Product Number
R-30-TRI
Description
WIRE WW 30AWG PVDF MULTIPLE 50'
Customer Reference
Detailed Description
Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Spool
Part Status
Obsolete
Wire Gauge
30 AWG
Conductor Diameter
0.010" (0.25mm)
Length
50' (15.24m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.019" (0.50mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Multiple
Ratings
UL Style 1423, VW-1
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.