PTX-KIT1FL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Jonard Tools
In Stock: 1
Unit Price: 43,31000 €
Datasheet

MFR Recommended


Jonard Tools
In Stock: 1
Unit Price: 386,52000 €
Datasheet
18 ~ 32 AWG Unwrap, Wrap Gun, Battery Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTX-KIT1FL

DigiKey Part Number
PTX-KIT1FL-ND
Manufacturer
Manufacturer Product Number
PTX-KIT1FL
Description
WIRE WRAP GUN 18 - 32 AWG W/BAT
Customer Reference
Detailed Description
18 ~ 32 AWG Unwrap, Wrap Gun, Battery Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Unwrap, Wrap
Wire Gauge
18 ~ 32 AWG
Style
Gun, Battery
Features
Includes Batteries, Charger, Flashlight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes