PTX-2BFFL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Jonard Tools
In Stock: 0
Unit Price: 375,70000 €
Datasheet

MFR Recommended


Jonard Tools
In Stock: 1
Unit Price: 42,78000 €
Datasheet
18 ~ 32 AWG Unwrap, Wrap Gun, Electric Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTX-2BFFL

DigiKey Part Number
K768-ND
Manufacturer
Manufacturer Product Number
PTX-2BFFL
Description
WIRE WRAP GUN 18 - 32 AWG ELECT
Customer Reference
Detailed Description
18 ~ 32 AWG Unwrap, Wrap Gun, Electric Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
Unwrap, Wrap
Manufacturer
Jonard Tools
Wire Gauge
18 ~ 32 AWG
Series
Style
Gun, Electric
Packaging
Bulk
Features
Includes Flashlight, Spring Loaded
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTX-2BFJonard Tools0PTX-2BF-ND375,70000 €MFR Recommended
PTX-FLAJonard Tools1PTX-FLA-ND42,78000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes