


PPA-10 | |
|---|---|
DigiKey Part Number | 40-PPA-10-ND |
Manufacturer | |
Manufacturer Product Number | PPA-10 |
Description | PUMP PLIERS WITH AUTOMATIC ADJUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 9.00" (228.6mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Jonard Tools | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Retail Package | Features Soft Grips |
Part Status Active | Length 9.00" (228.6mm) |
Tool Type Adjustable (Water Pump) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,09000 € | 36,09 € |
| 5 | 33,45200 € | 167,26 € |
| 10 | 32,37600 € | 323,76 € |
| 25 | 31,65520 € | 791,38 € |
| Unit Price without VAT: | 36,09000 € |
|---|---|
| Unit Price with VAT: | 42,94710 € |

