
PIC-MR1 | |
|---|---|
DigiKey Part Number | 40-PIC-MR1-ND |
Manufacturer | |
Manufacturer Product Number | PIC-MR1 |
Description | JONARD TOOLS PIC-MR1 PICABOND TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Jonard Tools | For Use With/Related Products Splices |
Packaging Box | Wire Gauge or Range - AWG 19-28 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 € | 376,91 € |
| 5 | 373,06400 € | 1.865,32 € |
| Unit Price without VAT: | 376,91000 € |
|---|---|
| Unit Price with VAT: | 448,52290 € |

