MFR Recommended

OK-3907-2830 | |
|---|---|
DigiKey Part Number | K766-ND |
Manufacturer | |
Manufacturer Product Number | OK-3907-2830 |
Description | CUT-STRIP TOOL 28-30 AWG |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 28 ~ 30 AWG Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 28 ~ 30 AWG Cable | |
Features | Spring Loaded | |
Base Product Number |


