
OB-4/12 | |
|---|---|
DigiKey Part Number | OB-4/12-ND |
Manufacturer | |
Manufacturer Product Number | OB-4/12 |
Description | BURNISHER FILES 12PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Burnisher Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Burnisher | |
For Use With/Related Products | Contacts | |
Weight | 0.051 lb (23.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,91000 € | 106,91 € |
| 5 | 106,67200 € | 533,36 € |
| Unit Price without VAT: | 106,91000 € |
|---|---|
| Unit Price with VAT: | 127,22290 € |


