
ND-630916 | |
|---|---|
DigiKey Part Number | 40-ND-630916-ND |
Manufacturer | |
Manufacturer Product Number | ND-630916 |
Description | 9/16" HOLLOW NUT DRIVER, 3" SHAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9/16" Hex Socket Nut Driver 7.00" (177.8mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Jonard Tools | Size 9/16" |
Packaging Retail Package | Length - Overall 7.00" (177.8mm) |
Part Status Active | Features Color Coded, Ergonomic, Hollow Shaft, Soft Grip |
Tool Type Nut Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

