
MS-836RB | |
|---|---|
DigiKey Part Number | 40-MS-836RB-ND |
Manufacturer | |
Manufacturer Product Number | MS-836RB |
Description | TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Replacement Blades 3.82" L x 3.35" W x 1.29" H (97.0mm x 85.1mm x 32.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Replacement Blades | |
Specifications | - | |
Size / Dimension | 3.82" L x 3.35" W x 1.29" H (97.0mm x 85.1mm x 32.8mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 105,81000 € | 529,05 € |
| Unit Price without VAT: | 105,81000 € |
|---|---|
| Unit Price with VAT: | 125,91390 € |

