
MS-836 | |
|---|---|
DigiKey Part Number | 40-MS-836-ND |
Manufacturer | |
Manufacturer Product Number | MS-836 |
Description | TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Slit & Ring Tool Kit 5.10" L x 3.60" W x 1.40" H (129.5mm x 91.4mm x 35.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Slit & Ring Tool Kit | |
Specifications | - | |
Size / Dimension | 5.10" L x 3.60" W x 1.40" H (129.5mm x 91.4mm x 35.6mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,59000 € | 193,59 € |
| Unit Price without VAT: | 193,59000 € |
|---|---|
| Unit Price with VAT: | 230,37210 € |

