
MS-446RB | |
|---|---|
DigiKey Part Number | 40-MS-446RB-ND |
Manufacturer | |
Manufacturer Product Number | MS-446RB |
Description | JONARD TOOLS MS-446RB REPLACEMEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For Fiber Optic Cable, 8.7mm ~ 14.6mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | Fiber Optic Cable, 8.7mm ~ 14.6mm Cable Diameter | |
Features | For MS-446 Slitter, Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,32000 € | 90,32 € |
| Unit Price without VAT: | 90,32000 € |
|---|---|
| Unit Price with VAT: | 107,48080 € |

