
MS-116RB | |
|---|---|
DigiKey Part Number | 40-MS-116RB-ND |
Manufacturer | |
Manufacturer Product Number | MS-116RB |
Description | REPLACEMENT BLADE SET FOR MS-116 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Replacement Blade For Fiber Optic Cable, 1.1mm ~ 1.6mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Replacement Blade | |
Cable Type | Fiber Optic Cable, 1.1mm ~ 1.6mm Cable Diameter | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 € | 49,56 € |
| 5 | 47,29000 € | 236,45 € |
| Unit Price without VAT: | 49,56000 € |
|---|---|
| Unit Price with VAT: | 58,97640 € |

