
MF-25/10 | |
|---|---|
DigiKey Part Number | 40-MF-25/10-ND |
Manufacturer | |
Manufacturer Product Number | MF-25/10 |
Description | CABLE TIE HLDR SNGL MAGNETIC BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Magnetic |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer Jonard Tools | For Use With/Related Products Cable, Wires and Cable Ties |
Series | Material Neodymium (Nd) |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,01000 € | 40,01 € |
| 5 | 37,35400 € | 186,77 € |
| Unit Price without VAT: | 40,01000 € |
|---|---|
| Unit Price with VAT: | 47,61190 € |

