
M-216CKIT | |
|---|---|
DigiKey Part Number | M-216CKIT-ND |
Manufacturer | |
Manufacturer Product Number | M-216CKIT |
Description | CAN WRENCH SECURITY KEY KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Can Wrench Telephone Boxes, Pedestals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Can Wrench | |
For Use With/Related Products | Telephone Boxes, Pedestals | |
Weight | 0.361 lb (163.75 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 € | 35,28 € |
| Unit Price without VAT: | 35,28000 € |
|---|---|
| Unit Price with VAT: | 41,98320 € |

