
M-216C/RX | |
|---|---|
DigiKey Part Number | K678-ND |
Manufacturer | |
Manufacturer Product Number | M-216C/RX |
Description | CAN WRENCH STANDARD ROUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Can Wrench Cable Terminal Fuses |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Can Wrench | |
For Use With/Related Products | Cable Terminal Fuses | |
Weight | 0.21 lb (95.25 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 € | 13,75 € |
| 5 | 12,86600 € | 64,33 € |
| Unit Price without VAT: | 13,75000 € |
|---|---|
| Unit Price with VAT: | 16,36250 € |

