
M-130/SX5 | |
|---|---|
DigiKey Part Number | 40-M-130/SX5-ND |
Manufacturer | |
Manufacturer Product Number | M-130/SX5 |
Description | HOOK CURVED STEEL 8" 5PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hook (Double Ended) Curved Steel 8.00" (203.2mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hook (Double Ended) | |
Tip Shape | Curved | |
Length - Overall | 8.00" (203.2mm) | |
Features | Set of 5 | |
Material | Steel | |
Weight | 0.024 lb (10.89 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 5 | 19,17200 € | 95,86 € |
| 10 | 18,89000 € | 188,90 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |

