M-130/IX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Jonard Tools
In Stock: 165
Unit Price: 4,46000 €
Datasheet
Hook (Double Ended) Curved Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-130/IX

DigiKey Part Number
M-130/IX-ND
Manufacturer
Manufacturer Product Number
M-130/IX
Description
HOOK CURVED
Customer Reference
Detailed Description
Hook (Double Ended) Curved Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Hook (Double Ended)
Tip Shape
Curved
Length - Overall
-
Features
-
Material
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes