Hook (Single Ended) Curved Steel 6.00" (152.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-120

DigiKey Part Number
M-120-ND
Manufacturer
Manufacturer Product Number
M-120
Description
HOOK CURVED STEEL 6"
Customer Reference
Detailed Description
Hook (Single Ended) Curved Steel 6.00" (152.4mm) Length
Product Attributes
Filter Similar Products
Category
Tip Shape
Curved
Manufacturer
Jonard Tools
Length - Overall
6.00" (152.4mm)
Series
Features
Looped Handle
Packaging
Bulk
Material
Steel
Part Status
Obsolete
Weight
0.029 lb (13.15 g)
Tool Type
Hook (Single Ended)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.