
M-120/5 | |
|---|---|
DigiKey Part Number | M-120/5-ND |
Manufacturer | |
Manufacturer Product Number | M-120/5 |
Description | HOOK CURVED STEEL 6" 5PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hook (Single Ended) Curved Steel 6.00" (152.4mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 6.00" (152.4mm) | |
Features | Set of 5, Looped Handle | |
Material | Steel | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| 5 | 17,43800 € | 87,19 € |
| 10 | 17,16900 € | 171,69 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |

