
KN-300INS | |
|---|---|
DigiKey Part Number | 40-KN-300INS-ND |
Manufacturer | |
Manufacturer Product Number | KN-300INS |
Description | INSULATED CABLE DISMANTLING KNIF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife Ergonomic, Includes Blades, Insulated to 1000V, Lighted Handle, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife | |
Features | Ergonomic, Includes Blades, Insulated to 1000V, Lighted Handle, Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 € | 32,87 € |
| Unit Price without VAT: | 32,87000 € |
|---|---|
| Unit Price with VAT: | 39,11530 € |

