


KB26-5 | |
|---|---|
DigiKey Part Number | KB26-5-ND |
Manufacturer | |
Manufacturer Product Number | KB26-5 |
Description | WIRE WRAPPING BIT 5" 26 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bit | |
For Use With/Related Products | 26 AWG Wire, Wire Wrap Tooling | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 € | 95,57 € |
| 5 | 90,32000 € | 451,60 € |
| Unit Price without VAT: | 95,57000 € |
|---|---|
| Unit Price with VAT: | 113,72830 € |

