
K-W1/10 | |
|---|---|
DigiKey Part Number | 40-K-W1/10-ND |
Manufacturer | |
Manufacturer Product Number | K-W1/10 |
Description | SINGLE GANG KEYSTONE 1 PORT WALL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Category | Type Faceplate |
Manufacturer Jonard Tools | Number of Ports 1 |
Packaging Bag | Port Direction Straight |
Part Status Active | Color Gray |
Style Single Gang | For Use With/Related Products Keystone Jacks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 11,68000 € | 116,80 € |
| 25 | 10,94880 € | 273,72 € |
| 50 | 10,42600 € | 521,30 € |
| 100 | 10,23760 € | 1.023,76 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |

