
K-M2/3 | |
|---|---|
DigiKey Part Number | 40-K-M2/3-ND |
Manufacturer | |
Manufacturer Product Number | K-M2/3 |
Description | SINGLE GANG SCREW-IN DUAL KEYSTO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) Gray Single Gang |
Datasheet | Datasheet |
Category | Type Module Frame (106 Duplex) |
Manufacturer Jonard Tools | Number of Ports 2 |
Packaging Bag | Port Direction Straight |
Part Status Active | Color Gray |
Style Single Gang | For Use With/Related Products Keystone Jacks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 11,95700 € | 119,57 € |
| 25 | 11,20840 € | 280,21 € |
| 50 | 11,09420 € | 554,71 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |

