
K-M1/3 | |
|---|---|
DigiKey Part Number | 40-K-M1/3-ND |
Manufacturer | |
Manufacturer Product Number | K-M1/3 |
Description | SINGLE GANG SCREW-IN KEYSTONE MO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Module Frame (106 Duplex) Gray Single Gang |
Datasheet | Datasheet |
Category | Type Module Frame (106 Duplex) |
Manufacturer Jonard Tools | Number of Ports 1 |
Packaging Bag | Port Direction Straight |
Part Status Active | Color Gray |
Style Single Gang | For Use With/Related Products Keystone Jacks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 9,85500 € | 98,55 € |
| 25 | 9,30640 € | 232,66 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |

