
K-6EC/5 | |
|---|---|
DigiKey Part Number | 40-K-6EC/5-ND |
Manufacturer | |
Manufacturer Product Number | K-6EC/5 |
Description | CAT6 KEYSTONE ETHERNET WALL COUP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Jonard Tools | Exterior Housing Color White |
Packaging Bag | Interior Housing Color White |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 € | 29,41 € |
| 10 | 24,99400 € | 249,94 € |
| 25 | 24,60480 € | 615,12 € |
| Unit Price without VAT: | 29,41000 € |
|---|---|
| Unit Price with VAT: | 34,99790 € |

