
JIC-750 | |
|---|---|
DigiKey Part Number | JIC-750-ND |
Manufacturer | |
Manufacturer Product Number | JIC-750 |
Description | CUTTER CABLE RND CROSSING 8.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 8.75" (222.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 8.75" (222.3mm) | |
Features | Soft Grips | |
Capacity | 3/4" Dia Coax | |
Weight | 0.911 lb (413.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,40000 € | 26,40 € |
| 5 | 25,77400 € | 128,87 € |
| Unit Price without VAT: | 26,40000 € |
|---|---|
| Unit Price with VAT: | 31,41600 € |


