



JIC-600 | |
|---|---|
DigiKey Part Number | K636-ND |
Manufacturer | |
Manufacturer Product Number | JIC-600 |
Description | CUTTER SIDE TAPERED BEVEL 6.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Bevel | |
Length - Overall | 6.25" (158.8mm) | |
Features | Soft Grips | |
Capacity | - | |
Weight | 0.481 lb (218.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| 5 | 18,96600 € | 94,83 € |
| 10 | 18,89000 € | 188,90 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 24,35930 € |

