
JIC-4366 | |
|---|---|
DigiKey Part Number | K676-ND |
Manufacturer | |
Manufacturer Product Number | JIC-4366 |
Description | TOOL STRIPPER CABLE SHEATH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 3.2mm ~ 9.6mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 3.2mm ~ 9.6mm Cable Diameter | |
Features | Slitting Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,99000 € | 70,99 € |
| 5 | 70,52600 € | 352,63 € |
| Unit Price without VAT: | 70,99000 € |
|---|---|
| Unit Price with VAT: | 84,47810 € |

