JIC-3026 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Jonard Tools
In Stock: 3
Unit Price: 21,75000 €
Datasheet
Standard Pliers Long Nose Partially Serrated 6.88" (174.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JIC-3026

DigiKey Part Number
JIC-3026-ND
Manufacturer
Manufacturer Product Number
JIC-3026
Description
PLIERS STANDARD LONG NOSE 6.88"
Customer Reference
Detailed Description
Standard Pliers Long Nose Partially Serrated 6.88" (174.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Long Nose
Manufacturer
Jonard Tools
Tip Shape
Angled 70°
Series
Jaw Type
Partially Serrated
Packaging
Bulk
Features
Ergonomic, Soft Grips
Part Status
Obsolete
Length
6.88" (174.8mm)
Tool Type
Standard
Weight
0.45 lb (204.12 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JIC-3385Jonard Tools3JIC-3385-ND21,75000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes