
JIC-275 | |
|---|---|
DigiKey Part Number | 40-JIC-275-ND |
Manufacturer | |
Manufacturer Product Number | JIC-275 |
Description | FIBER OPTIC STRIPER TWO HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For Fiber Optic 250 micron, 125 micron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | Fiber Optic 250 micron, 125 micron | |
Features | Ergonomic, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,04000 € | 38,04 € |
| 5 | 36,10200 € | 180,51 € |
| Unit Price without VAT: | 38,04000 € |
|---|---|
| Unit Price with VAT: | 45,26760 € |

