
JH32-100 | |
|---|---|
DigiKey Part Number | 40-JH32-100-ND |
Manufacturer | |
Manufacturer Product Number | JH32-100 |
Description | CBL SUPPORT J-HOOK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Silver Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | - | |
Color | Silver | |
Length | 4.500" (114.30mm) | |
Width | 1.430" (36.32mm) | |
Height | 2.450" (62.23mm) | |
Panel Hole Size | 0.281" (7.14mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,85000 € | 243,85 € |
| 5 | 236,62400 € | 1.183,12 € |
| Unit Price without VAT: | 243,85000 € |
|---|---|
| Unit Price with VAT: | 290,18150 € |

