
JH21-25 | |
|---|---|
DigiKey Part Number | 40-JH21-25-ND |
Manufacturer | |
Manufacturer Product Number | JH21-25 |
Description | 1 5/16" STANDARD J HOOK, SIZE 21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Silver Wall Mount, Fastener 1.313" (33.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.313" (33.34mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | - | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.281" (7.14mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,42000 € | 51,42 € |
| 5 | 48,15000 € | 240,75 € |
| Unit Price without VAT: | 51,42000 € |
|---|---|
| Unit Price with VAT: | 61,18980 € |

