
INP-3062 | |
|---|---|
DigiKey Part Number | INP-3062-ND |
Manufacturer | |
Manufacturer Product Number | INP-3062 |
Description | CUTTER SIDE OVAL 6.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.25" (158.8mm) | |
Features | High Leverage, Insulated to 1000V, Soft Grips | |
Capacity | - | |
Weight | 0.497 lb (225.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,59000 € | 42,59 € |
| Unit Price without VAT: | 42,59000 € |
|---|---|
| Unit Price with VAT: | 50,68210 € |

