
INP-1072 | |
|---|---|
DigiKey Part Number | K741-ND |
Manufacturer | |
Manufacturer Product Number | INP-1072 |
Description | PLIERS COMBO FLAT NOSE 7.25" |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 7.25" (184.2mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Jonard Tools | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Hight Leverage, Includes Cutter, Insulated To 1000V, Soft Grips |
Part Status Obsolete | Length 7.25" (184.2mm) |
Tool Type Combination | Weight 0.634 lb (287.58 g) |

