

HW-UW-2829M | |
|---|---|
DigiKey Part Number | K621-ND |
Manufacturer | |
Manufacturer Product Number | HW-UW-2829M |
Description | WIRE WRAP HAND TOOL 24 - 32 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 ~ 32 AWG Unwrapping, 28 ~ 29 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool |
Datasheet | Datasheet |
Category | Tool Type Unwrap, Wrap |
Manufacturer Jonard Tools | Wire Gauge 24 ~ 32 AWG Unwrapping, 28 ~ 29 AWG Wrapping |
Series | Style Hand, Manual |
Packaging Bulk | Features Aluminum Body, Modified Wrapping |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,04000 € | 128,04 € |
| 5 | 118,68000 € | 593,40 € |
| 10 | 118,09400 € | 1.180,94 € |
| Unit Price without VAT: | 128,04000 € |
|---|---|
| Unit Price with VAT: | 152,36760 € |

